2601B

Keithley Instruments, Inc.
795-2601B
2601B

Mfr.:

Description:
Source Measure Units - SMUs SYSTEM SOURCEMETER SINGLE CHANNEL 40V

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11,990.00 $11,990.00

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
100 mV to 40 V
10 kOhms
10 nF to 50 uF
0.2 %
Brand: Keithley Instruments, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Bench
Unit Weight: 13.452 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

2600B Series System SourceMeter® SMU Instruments

Keithley 2600B Series System SourceMeter® SMU Instruments are the industry’s leading current/voltage source and measure solutions, and are built from Keithley’s 3rd generation SMU technology. The Keithley 2600B series offers single- and dual-channel models that combine the capabilities of a precision power supply, true current source, 6-1/2 digit DMM, arbitrary waveform generator, pulse generator, and electronic load – all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I/V characterization through highly-automated production test.

FEATURED PRODUCTS
KEITHLEY INSTRUMENTS, INC.