2450-RACK

Keithley Instruments, Inc.
795-2450-RACK
2450-RACK

Mfr.:

Description:
Source Measure Units - SMUs INTERACTIVE DIGITAL SOURCE METER WITHOUT BUMPERS AND HANDLES

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 mV to 200 V
1 mOhms to 5 kOhms
0.012 %
AC Supply Voltage: 100 V to 240 V
Brand: Keithley Instruments, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Ranging: Auto, Manual
Series: 2450
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Rack Mount
Voltage Rating: 200 V
Unit Weight: 7.893 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
CNHTS:
9030320000
ECCN:
3A992.a

FEATURED PRODUCTS
KEITHLEY INSTRUMENTS, INC.