2002

Keithley Instruments, Inc.
795-2002
2002

Mfr.:

Description:
Digital Multimeters 8.5d DMM W/8K MEMORY

Lifecycle:
Obsolete
Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
0.00006
8 1/2 Digit
200 mV to 1 kV
1.2 mOhms to 1 GOhms
1 Hz to 15 MHz
True RMS
No Data Hold
Brand: Keithley Instruments, Inc.
Mounting Style: Bench Top
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 9.125 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEITHLEY INSTRUMENTS, INC.