2001

Keithley Instruments, Inc.
795-2001
2001

Mfr.:

Description:
Digital Multimeters HIGH PERFORMANCE 7.5 DMM W/8K MEM;

Lifecycle:
Obsolete
Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
0.000018
7 1/2 Digit
90 V to 134 V, 180 V to 250 V
20 Ohms to 1 GOhms
1 Hz to 15 MHz
True RMS
No Data Hold
Brand: Keithley Instruments, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Bench Top
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 9.125 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
CAHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99

FEATURED PRODUCTS
KEITHLEY INSTRUMENTS, INC.