LSZ1B

Honeywell
785-LSZ1B
LSZ1B

Mfr.:

Description:
Switch Hardware Operating Head only Replacement Part

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$227.60 $2,276.00
$219.90 $10,995.00
100 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Hardware
RoHS:  
Hardware
Operating Head
HDLS Series
Limit and Enclosed Switches
HDLS
Brand: Honeywell
Height: 52.7 mm
Length: 39.6 mm
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Width: 39.6 mm
Unit Weight: 7.760272 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509040
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536500700
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.