LSXM4N

Honeywell
785-LSXM4N
LSXM4N

Mfr.:

Description:
Limit Switches 0.75 in-14NPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$561.79 $561.79
$520.23 $5,202.30

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
DPDT
Lever
10 A
600 VAC
250 VDC
0.45 N
1, 3, 4, 6, 7, 13
Screw
IP67
Actuator Style: Lever
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Limit Switches
Series: LSX
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 1.821 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509055
CNHTS:
8536500090
CAHTS:
8536509060
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536500700
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MICRO SWITCH™ LSX Hazardous Area Switches

Honeywell MICRO SWITCH™ LSX Hazardous Area Switches offer a 10A thermal electrical rating, 120VAC to 600VAC range, and NEMA 1, 3, 4, 6, and 13 sealings. The LSX switches feature an extensive variety of actuation heads, multiple non-sparking actuators, and consistent operating characteristics through a broad temperature range. Honeywell MICRO SWITCH LSX Hazardous Area Switches are ideal for applications in grain elevators, pipelines, paint booths, and water treatment plants.