1LS2

Honeywell
785-1LS2
1LS2

Mfr.:

Description:
Limit Switches 0.5-14NPT No Lever 1NC/1NO SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
44 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$250.15 $2,501.50

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
Lever
10 A
480 VAC
550 VDC
0.51 N
Screw
Actuator Style: Lever
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Limit Switches
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 1 lb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509055
CNHTS:
8536500090
CAHTS:
8536509060
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99