BZX85B9V1-TAP

Vishay Semiconductors
78-BZX85B9V1-TAP
BZX85B9V1-TAP

Mfr.:

Description:
Zener Diodes 9.1 Volt 1.3 Watt 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,977

Stock:
26,977 Can Ship Immediately
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.157 $1.57
$0.065 $6.50
$0.062 $62.00
$0.061 $305.00
$0.059 $590.00
Full Ammo Pack (Order in multiples of 25000)
$0.051 $1,275.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.29
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
9.1 V
Through Hole
DO-41
1.3 W
2 %
1 uA
5 Ohms
- 55 C
+ 175 C
Single
25 mA
Ammo Pack
Brand: Vishay Semiconductors
Height: 2.6 mm
Ir - Reverse Current: 1 uA
Length: 4.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 25000
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Voltage Temperature Coefficient: 0.075 %/C
Width: 2.6 mm
Zener Current: 120 mA
Unit Weight: 0.010935 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100050
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

BZX85 Zener Diodes

Vishay BZX85 Zener Diodes are silicon planar power Zener diodes. The BZX85 is for use in stabilizing and clipping circuits with a high power rating. The Zener voltages are graded according to the international E 24 standard.