BAT85S-TR

Vishay Semiconductors
78-BAT85S
BAT85S-TR

Mfr.:

Description:
Schottky Diodes & Rectifiers 200mA 30 Volt 5.0 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-35-2
Single
Si
200 mA
30 V
800 mV
5 A
2 uA
- 65 C
+ 125 C
BAT85S
Reel
Cut Tape
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 0.004833 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100070
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15,806

Stock:
15,806
Can Ship Immediately
On Order:
50,000
Expected 11/2/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.224 $2.24
$0.196 $19.60
$0.147 $73.50
$0.136 $136.00
$0.129 $322.50
$0.114 $570.00
Full Reel (Order in multiples of 10000)
$0.092 $920.00
$0.08 $1,600.00

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.50
Min:
1