RFSW8009TR7

Qorvo
772-RFSW8009TR7
RFSW8009TR7

Mfr.:

Description:
RF Switch ICs 0.5-8GHz Wi-Fi/IoT SP2T Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,983

Stock:
2,983 Can Ship Immediately
Quantities greater than 2983 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.34 $1.34
$1.21 $30.25
$1.08 $108.00
$0.92 $230.00
$0.81 $405.00
$0.68 $680.00
Full Reel (Order in multiples of 2500)
$0.55 $1,375.00
$0.45 $2,250.00
$0.35 $3,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPDT
500 MHz
8 GHz
0.7 dB
25 dB
- 40 C
+ 85 C
SMD/SMT
SMD-6
GaAs
RFSW8009
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RFSW8009PCK-410, RFSW8009PCK-411
High Control Voltage: 2.7 V to 5.3 V
Moisture Sensitive: Yes
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: RFSW8009
Unit Weight: 0.009524 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.