RFSW6062TR7

772-RFSW6062
RFSW6062TR7

Mfr.:

Description:
RF Switch ICs 5-6000MHz SP6T Iso 40dB @925MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SP6T
5 MHz
6 GHz
1.85 dB
13.5 dB
- 40 C
+ 85 C
SMD/SMT
QFN-14
Si
RFSW6062
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RFSW6062PCK-410, RFSW6062PCK-411
High Control Voltage: 1.3 V to 2.7 V
Moisture Sensitive: Yes
Number of Switches: Hex
On Time - Max: 20 us
Operating Supply Current: 65 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: RFSW6062
Unit Weight: 0.130443 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Qorvo QPC8014QTR13
Qorvo
RF Switch ICs Automotive RFFE LTE SP6T Switch