HDP-ALL-0004

HDP Power
758-HDPALL0004
HDP-ALL-0004

Mfr.:

Description:
Wall Mount AC Adapters White EU, AU, UK Adapter Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HDP Power
Product Category: Wall Mount AC Adapters
RoHS:  
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
1 Output
Brand: HDP Power
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 2000
Subcategory: AC-DC Power Supply
Unit Weight: 3 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MedITE USB Power Supplies

HDP Power MedITE USB Power Supplies are switch-mode 5W and 12W power supplies designed to medical and Information Technology Equipment (ITE) specifications. HDP Power MedITE USB Power Supplies are IEC 60950 and IEC 60601 certified and offer interchangeable inputs for global markets. HDP Power MedITE is slim and compact for space-limited designs.

In Stock: 1,478

Stock:
1,478 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$6.82 $6.82
$6.49 $32.45
$6.32 $63.20
$5.98 $149.50
$5.64 $282.00
$5.47 $547.00
$5.13 $1,282.50
$4.86 $2,430.00