DT050ATFT-PTS

Displaytech
758-DT050ATFTPTS
DT050ATFT-PTS

Mfr.:

Description:
TFT Displays & Accessories 5.0 in TFT w/ Touch Screen

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
22 mA
TFT LCD Display Modules
Transmissive
5 in
WVGA
800 x 480
RGB
Capacitive Touch Panel
LED
430 cd/m2
108 mm x 64.8 mm
121.1 mm x 76.2 mm x 4.75 mm
3.3 V
Bulk
Background Color: Normally White
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Unit Weight: 4.823714 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
CNHTS:
8524919090
CAHTS:
8524919000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: