DT050ATFT

Displaytech
758-DT050ATFT
DT050ATFT

Mfr.:

Description:
TFT Displays & Accessories 5.0 in TFT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
22 mA
TFT LCD Display Modules
Transmissive
5 in
WVGA
800 x 480
RGB
Without Touch Panel
LED
500 cd/m2
108 mm x 64.8 mm
120.7 mm x 75.8 mm x 2.85 mm
3.3 V
Bulk
Background Color: Normally White
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524111000
CAHTS:
8524119000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Displaytech DT050BTFT
Displaytech
TFT Displays & Accessories 5.0" Color LCD with RGB Interface LED Backlight