SDR10EZPF1001

ROHM Semiconductor
755-SDR10EZPF1001
SDR10EZPF1001

Mfr.:

Description:
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-1%, 1,000 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LTR
1 kOhms
660 mW (2/3 W)
1 %
100 PPM / C
- 55 C
+ 155 C
400 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
Automotive Grade
Anti-Surge Resistors
AEC-Q200
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDR High Anti-Surge Chip Resistors

ROHM Semiconductor SDR High Anti-Surge Chip Resistors employ resistive elements that are uniquely structured, having a high tolerance to the surge. These automotive grade resistors offer a guaranteed 0.3W or 0.5W power rating in a 0603 or 0805 size SMD package. The SDR series chip resistors operate between -55°C to 155°C temperature range and feature a 10Ω to 1MΩ resistance range. These RoHS-compliant high anti-surge chip resistors are well suited for high-reliability sets and circuits.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

LTR High Power Chip Resistors

ROHM Semiconductors LTR High Power Chip Resistors feature superior junction reliability and high-rated power up to 2W. The ROHM Semiconductors series also offers high joint reliability with long side terminations. ROHM Semiconductors LTR High Power Chip Resistors are ideally suited for current detection in power supplies, automotive systems, motors, and other applications.

In Stock: 8,507

Stock:
8,507
Can Ship Immediately
On Order:
5,000
Expected 1/18/2027
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.24 $0.24
$0.084 $0.84
$0.073 $7.30
$0.062 $15.50
$0.055 $27.50
$0.05 $50.00
Full Reel (Order in multiples of 5000)
$0.041 $205.00
$0.038 $380.00
$0.036 $900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩