RTR020N05TL

ROHM Semiconductor
755-RTR020N05TL
RTR020N05TL

Mfr.:

Description:
MOSFETs SINGLE N-CHAN 45V 2A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,068

Stock:
1,068 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1068 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.30 $1.30
$0.811 $8.11
$0.537 $53.70
$0.422 $211.00
$0.381 $381.00
Full Reel (Order in multiples of 3000)
3,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor RQ5H020TNTL
ROHM Semiconductor
MOSFETs SOT346 N-CH 45V 2A

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
45 V
2 A
180 mOhms
- 12 V, 12 V
500 mV
2.9 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 16 ns
Series: RTR020N05
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: RTR020N05
Unit Weight: 0.000423 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99