F17733102000

Vishay / Roederstein
75-F17733102000
F17733102000

Mfr.:

Description:
Safety Capacitors 0.01uF 250V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
10 nF
X2
253 VAC
Axial
630 VDC
19 mm
Safety Film Capacitors
Polyester
10 %
2 Pin
Straight
- 40 C
+ 100 C
F1773
Bulk
Brand: Vishay / Roederstein
Diameter: 6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Axial Leaded Metallized Polyester
Unit Weight: 4.320073 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532250010
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1773 X2 Interference Suppression Film Capacitors

Vishay F1773 X2 Interference Suppression Film Capacitors are high-stability-grade capacitors for continuous across-the-line X2 applications. These Class X2 axial-mounting modules offer a capacitance range of 0.01μF to 2.2μF, a rated AC voltage of 253VAC (50Hz to 60Hz), and a permissible DC voltage of 630VDC. The series has a +100°C maximum application temperature. Vishay F1773 X2 Interference Suppression Film Capacitors play a significant role in many applications to help reduce emissions and increase immunity to RF and electromagnetic interference.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 210

Stock:
210 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$3.65 $3.65
$2.58 $25.80
$2.15 $107.50
$2.02 $202.00
$1.80 $900.00
$1.68 $2,520.00
$1.36 $8,160.00