564R30GAS10

Vishay / Cera-Mite
75-564R30GAS10
564R30GAS10

Mfr.:

Description:
Ceramic Disc Capacitors .01uF 3Kvolts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
RoHS:  
10 nF
3 kVDC
Radial
Y5U
9.4 mm (0.37 in)
19.8 mm
Ceramic Disc Capacitors
20 %
- 25 C
+ 105 C
564R
Bulk
Brand: Vishay / Cera-Mite
Dissipation Factor DF: 0.2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Temperature Coefficient / Code: - 56 %, + 22 %
Unit Weight: 0.121699 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532230060
CNHTS:
8532230000
TARIC:
8532230000
CAHTS:
8532230000
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 13,201

Stock:
13,201 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.29 $5.29
$3.92 $39.20
$3.49 $174.50
$3.10 $310.00
$3.03 $1,818.00
$2.83 $5,660.00
5,000 Quote