3BC

Bivar
749-3BC
3BC

Mfr.:

Description:
Multi-Color LEDs Red/Green 635/568nm White Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Multi-Color LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 (3 mm)
Red, Green
625 nm, 568 nm
45 deg
20 mA
2 V, 2.1 V
80 mW
Colorless
3 mm
Dome
Diffused
Brand: Bivar
Height: 5.3 mm
Length: 3.8 mm
Luminous Intensity: 6 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 3.8 mm
Unit Weight: 0.032029 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,891

Stock:
1,891 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.78 $0.78
$0.525 $5.25
$0.372 $37.20
$0.308 $154.00
$0.282 $282.00
$0.234 $585.00
$0.217 $1,085.00
$0.206 $2,060.00
$0.195 $4,875.00