CNN150

Mersen
737-CNN150
CNN150

Mfr.:

Description:
Automotive Fuses FL TRUCK FUSE 130V 150A CNN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$166.96 $166.96
$118.80 $594.00
$110.87 $1,108.70
$100.88 $5,044.00

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Automotive Fuses
Fuses
150 A
80 VDC
2.5 kA
Bolt Down
Blade
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 80.9 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Forklift Truck Fuse
Voltage Rating AC: 130 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
CAHTS:
8536100000
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99