FN5000109

Diodes Incorporated
729-FN5000109
FN5000109

Mfr.:

Description:
Standard Clock Oscillators 50 MHz, 3.3V LVCMOS, 25 ppm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
50 MHz
25 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 20 C
+ 70 C
7 mm (0.276 in)
5 mm (0.197 in)
1.8 mm (0.071 in)
FN
Reel
Cut Tape
Brand: Diodes Incorporated
Current Rating: 25 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Ship Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.52 $1.52
$1.31 $13.10
$1.25 $31.25
$1.13 $113.00
$1.04 $260.00
$1.02 $510.00
Full Reel (Order in multiples of 1000)
$0.973 $973.00
$0.908 $1,816.00
$0.86 $4,300.00