TLE42754D

Infineon Technologies
726-TLE42754D
TLE42754D

Mfr.:

Description:
LDO Voltage Regulators LINEAR VLTGE REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-5
5 V
450 mA
1 Output
Positive
Fixed
- 40 C
+ 150 C
250 mV
AEC-Q100
TLE42754
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dropout Voltage - Max: 500 mV at 300 mA
Line Regulation: 15 mV
Load Regulation: - 15 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Part # Aliases: SP000354517 TLE42754DXT TLE42754DATMA1
Unit Weight: 0.011640 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Power ICs for Automotive Body Designs

Infineon Automotive Body Power ICs offer a comprehensive, high-performance portfolio for HVAC, body control, dashboard, and lighting applications. This Infineon portfolio includes single- and multiple-output linear regulators, and post regulators. Application-specific devices are also available like current sense linear regulators and linear voltage trackers. 

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

In Stock: 10,255

Stock:
10,255 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.47 $1.47
$1.08 $10.80
$0.969 $24.23
$0.86 $86.00
$0.808 $202.00
$0.776 $388.00
$0.768 $768.00
Full Reel (Order in multiples of 2500)
$0.686 $1,715.00
$0.671 $3,355.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.