SPL PL90

720-SPLPL90
SPL PL90

Mfr.:

Description:
Laser Diodes 25 W, 905 nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
25 W
915 nm
Infrared
- 40 C
+ 85 C
T-1 3/4
Bulk
Brand: ams OSRAM
Fall Time: 1 ns
Half Intensity Angle Parallel: 11 deg
Half Intensity Angle Perpendicular: 25 deg
Height: 5 mm
Length: 5.9 mm
Pin Count: 2
Product Type: Laser Diodes
Rise Time: 1 ns
Factory Pack Quantity: 50
Subcategory: Lasers
Threshold Current: 1 A
Vr - Reverse Voltage: 3 V
Width: 5.9 mm
Part # Aliases: Q62702P1760
Unit Weight: 0.008501 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:

Similar Product

ams OSRAM SPL PL90AT03
ams OSRAM
Laser Diodes LASER DIODE PLASTIC 5 MM