RWM04101201JR15E1

Vishay / Sfernice
72-RWM410-1K2-5
RWM04101201JR15E1

Mfr.:

Description:
Wirewound Resistors - Through Hole 3watt 1.2Kohm 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.2 kOhms
3 W
120 V
5 %
Axial
75 PPM / C
12 mm
5.5 mm
- 55 C
+ 200 C
RWM
Reel
Cut Tape
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Features: Coated Resistors, Vitreous Enamel Coated
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Enamelled Wirewound Power Resistors, Axial Leads
Unit Weight: 0.035274 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Sfernice Wirewound Resistors
Models RWM4X10, RWM4X22, RWM5X26, RWM6X22 & RWM8X26 End Of Life
Potential alternatives are offered by Vishay Draloric with G200 or AC series.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-3

USHTS:
8533210080
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99