ANT-2.4-OC-LG-RPS

TE Connectivity / Linx Technologies
712-ANT-2.4-OCLG-RPS
ANT-2.4-OC-LG-RPS

Mfr.:

Description:
Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 94

Stock:
94 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 94 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$10.97 $10.97
$10.17 $101.70
$10.16 $508.00
$9.98 $998.00
$9.78 $2,445.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.39 GHz
2.55 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Tilt/Swivel
4.0 dBi
160 MHz
50 Ohms
2
- 20 C
+ 85 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
193.5 mm
OC
Bulk
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarization: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000091-01
Unit Weight: 0.562091 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

OC Series High Gain Dipole Antennas

TE Connectivity / Linx Technologies OC Series High Gain Dipole Antennas are ½-wave dipole antennas that provide higher gain than a standard whip antenna for increased range and reliability of wireless links. Using loaded coil technology, the TE Connectivity / Linx Technologies OC Series High Gain Dipole Antennas minimize the length that would typically be required to achieve omnidirectional gain. Each antenna has an articulating base that allows it to tilt 90° and rotate 360°. They also have internal counterpoise to eliminate external ground plane dependence and maximize performance. OC series antennas attach via a standard SMA or Part 15 Compliant RP-SMA connector.