DS9503P+

Analog Devices / Maxim Integrated
700-DS9503P
DS9503P+

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
7.5 V
7.4 V
TSOC-6
2 A
40 pF
- 40 C
+ 85 C
ESD Suppressors
DS9503P
Tube
Brand: Analog Devices / Maxim Integrated
Factory Pack Quantity: 120
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: DS9503P 90-9503P+000
Unit Weight: 0.001799 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411021
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,175

Stock:
4,175 Can Ship Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.16 $3.16
$2.05 $20.50
$1.58 $79.00
$1.38 $165.60
$1.11 $666.00
$1.05 $1,134.00
$1.02 $2,080.80
$1.01 $5,090.40

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.16
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS9503P+T&R
Analog Devices / Maxim Integrated
ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors