Z84C0010PEG

ZiLOG
692-Z84C0010PEG
Z84C0010PEG

Mfr.:

Description:
Microprocessors - MPU 10MHz CMOS CPU XTEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Microprocessors - MPU
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Z80
1 Core
8 bit
10 MHz
DIP-40
5 V
Z84C0010
Through Hole
- 40 C
+ 100 C
Tube
Brand: ZiLOG
I/O Voltage: 5 V
Interface Type: UART
Processor Series: Z80
Product Type: Microprocessors - MPU
Factory Pack Quantity: 10
Subcategory: Microprocessors - MPU
Unit Weight: 0.217602 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310045
CNHTS:
8542319091
CAHTS:
8542310000
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: