PA301

Carling Technologies
691-PA301
PA301

Mfr.:

Description:
Pushbutton Switches - Board Mount 1-pole, ON - OFF, 10A/20A 250VAC/125VAC 1 1/2 HP, Non-Illuminated Pushbutton Pushbutton Switch with .250 Tab (Q.C.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
P
Non-Illuminated
SPST
ON - OFF
Plunger, Round
20 A
125 VAC
Quick Connect
Actuator Style: Plunger
Brand: Carling Technologies
Compliance: UL; CSA
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 300-15980000
Unit Weight: 10.080170 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509035
CNHTS:
8536500090
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 68

Stock:
68 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.61 $18.61
$16.40 $164.00
$15.81 $316.20
$15.29 $764.50
$14.81 $1,481.00
$13.86 $2,772.00
$13.18 $6,590.00
2,000 Quote