RSA0N11S9A0K

688-RSA0N11S9A0K
RSA0N11S9A0K

Mfr.:

Description:
Slide Potentiometers 10 KOhms 20% SMD/SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Potentiometers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RSNS
PCB Mount
Through Hole
100 mm
10 kOhms
10 VDC, 500 VAC
20 %
Linear
Tray
- 10 C
+ 60 C
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 800
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Slim Slide
Unit Weight: 1.372069 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99