RK27112A00CC

Alps Alpine
688-RK27112A00CC
RK27112A00CC

Mfr.:

Description:
Potentiometers Slotted 25mm 100k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Potentiometers
2 Gang
100 kOhms
Audio
Horizontal
50 mW (1/20 W)
30 VAC
20 %
1 Turn
Smooth / Slotted
6 mm
25 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK271
Bulk
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 1.212102 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
RK271 Series is obsolete. Suggested substitute is RK1681xMG
Series. Please refer to datasheet for specific product
information.

If you have any additional questions, please contact a Mouser
Technical Sales Representative.

5-1013-29

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 142

Stock:
142 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.97 $24.97
$20.73 $207.30
$18.17 $454.25
$17.69 $1,769.00
$14.53 $4,359.00
$13.30 $6,650.00