RK097111202P

688-RK097111202P
RK097111202P

Mfr.:

Description:
Potentiometers Flat 25mm 10k

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Audio
Horizontal
50 mW (1/20 W)
50 VAC, 10 VDC
20 %
Metal
1 Turn
Flatted / D
6 mm
25 mm
Push Switch
Without Detent
Rotary
15000 Cycle
- 20 C
+ 70 C
RK097
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 1400
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.434810 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products