17605 10 B1

Volex
686-17605
17605 10 B1

Mfr.:

Description:
AC Power Cords 14AWG SJT 9FT 10IN (3.0m) BLK

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Cords
RoHS:  
REACH - SVHC:
Brand: Volex
Cable Length: 3 m
Conductor Color Coding: Brown, Blue, Green, Yellow
Current Rating: 15 A
Jacket Color: Black
Plug: NEMA 5-15P
Power Rating: 1.875 kW
Product Type: AC Power Cords
Receptacle: IEC-320-C13
Region: North America
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Power Cords
Type: AC Power Cord
Voltage Rating: 125 V
Wire Gauge - AWG: 14 AWG
Unit Weight: 1.025 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18
Can Ship Immediately
On Order:
250
Expected 2/24/2027
Factory Lead-Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$70.92 $70.92
$60.29 $602.90
$59.53 $1,488.25
$50.59 $2,529.50
$50.23 $5,023.00
$45.37 $11,342.50
500 Quote