PRC10

Extech
685-PRC10
PRC10

Mfr.:

Description:
Calibration Equipment Current Calibrator

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$489.00 $489.00

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Calibration Equipment
RoHS:  
PRC
Current/Voltage Calibrator
Current, Voltage
Calibration Kit
Brand: Extech
Cable Type: Various
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Current and Voltage calibrator/meter
Display Type: LCD
Input Current: 24 mA
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 8.183559 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99