RBC7

APC by Schneider Electric
679-RBC7
RBC7

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries Replacement Battery Cartridge #7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only. Must ship UPS or FedEx Ground.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$329.15 $329.15

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Shipping Restrictions:
 Available in USA only. Must ship UPS or FedEx Ground.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
12 V
18 Ah
Lead-Acid
APC Smart
183 mm
152 mm
173 mm
Quick Connect
Brand: APC by Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Replacement Battery Cartridge
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 24 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507208041
MXHTS:
8507200040
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC