FLUKE-VR1710

Fluke
676-VR1710
FLUKE-VR1710

Mfr.:

Description:
Datalogging & Acquisition VOLTAGE QUALITY RECORDER

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,059.98 $2,059.98

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Datalogging & Acquisition
RoHS:  
Event Recorders
Voltage
Digital
Graphic
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Single phase, plug in voltage quality recorder
Frequency: 50 Hz to 60 Hz
Product Type: Dataloggers
Safety Rating: CAT II 300 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 70 V to 300 V
Part # Aliases: 3030923
Unit Weight: 7.190597 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992