VPS420-R

Fluke
676-VPS420-R
VPS420-R

Mfr.:

Description:
Test Probes VOLTAGE PROBE SET 150 MHZ 100:1, 2000V (1000V CAT III TO EARTH)

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$257.49 $257.49

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
RoHS:  
Test Probe
Voltage Probe
Red
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 3894783
Unit Weight: 8.818490 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030908961
CNHTS:
9030900090
TARIC:
9030900000
ECCN:
EAR99