T5-RLS

Fluke
676-T5-RLS
T5-RLS

Mfr.:

Description:
Test Leads REPLACEMENT TEST LEAD SET FOR T5

In Stock: 4

Stock:
4 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$59.72 $59.72

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
RoHS:  
Test Lead
Plug
18 in
Black, Red
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Test Lead
Features: Replacement Test Lead Set for Models T5-600 and T5-1000 Continuity and Current Testers
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V, 1 kV
Part # Aliases: 4089137
Unit Weight: 1.500 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
CNHTS:
9030900090
CAHTS:
8544420090
BRHTS:
85444200
ECCN:
EAR99