PRV240FS

Fluke
676-PRV240FS
PRV240FS

Mfr.:

Description:
Digital Multimeters PROVING UNIT, T6/NCV

Availability

Stock:
Non-Stocked
Factory Lead-Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$236.88 $236.88

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Digital Multimeters
RoHS:  
Accessories
Proving Unit
117 mm
74 mm
28 mm
Accessory Type: Proving Unit
Brand: Fluke
Product Type: Multimeters
Series: PRV
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 4910310
Unit Weight: 10.399992 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030310000
CNHTS:
9030320000
MXHTS:
90303101
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRV240FS Proving Unit

Fluk​e PRV240FS Proving Units are built to validate the accuracy of T6 electrical testers, DMMS, and current clamps. Using the PRV240FS to test the T6 unit against a known live source helps guarantee a high degree of accuracy when taking measurements. This proving unit is also compatible with high impedance multimeters or clamp meters, providing 240VAC/DC through recessed contacts to avoid accidents. The PRV240FS has a single switch and uses LEDs to indicate the T6 testers' functionality. The proving unit has a long battery life, lasting 2000 tests per set of four AA batteries (included), and includes the TPAK magnetic hanging strap for increased accessibility.