MS2-KIT

Fluke Networks
676-MS2-KIT
MS2-KIT

Mfr.:

Description:
LAN/Telecom/Cable Testing MS2 Professional Kit

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 16% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1,278.46 $1,278.46

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: LAN/Telecom/Cable Testing
RoHS:  
MicroScanner2 Professional Kit
Length / Wiremap to TIA-568A/B Standards / Remote ID Locators
Brand: Fluke Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Test Equipments
Product Type: LAN/Telecom/Cable Testing
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2772451
Unit Weight: 13.315921 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
5B991

MicroScanner™ Industrial Ethernet Cable Testers

Fluke Networks MicroScanner™ Industrial Ethernet Cable Testers are Power-over-Ethernet (PoE) verifiers that provide a time-saving user interface, integrated multimedia support, and expanded service detection capabilities. The MicroScanner Testers display the available PoE class from 802.3at/.3af/.3bt devices, the voltage from passive PoE sources, available services (up to 10G Ethernet), cable length, wiremap, and distance to fault up to 1500 feet. These features are displayed on one screen eliminating the need to toggle between different modes like previous cable verification testers.