ISLS3

Fluke
676-ISLS3
ISLS3

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 3/32I 1000V INS 3 IN SLOTTED SCREWDRIVER

Availability

Stock:
Non-Stocked
Factory Lead-Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$26.76 $26.76

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:  
Screwdrivers
Slotted
3 in
Brand: Fluke
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: HTOOL
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 5067271
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8205400000
CAHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.