AC175

Fluke
676-AC175
AC175

Mfr.:

Description:
Test Clips THREADED ALLIGATOR CLIP SET

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$52.51 $52.51

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Clips
RoHS:  
Alligator Clips
Black, Red
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 10 A
Description/Function: Slide-on alligator clips set
Features: Threaded
Jaw Opening: 8 mm
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV, 600 V
Part # Aliases: 4101772
Unit Weight: 0.504594 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
CNHTS:
8536690000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99