FLUKE-700SC

Fluke
676-700SC
FLUKE-700SC

Mfr.:

Description:
Calibration Equipment CABLE ASSEMBLY, SERIAL INTERFACE

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$323.40 $323.40

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
RoHS:  
700SC
Pressure
Software
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Automatically Records and Documents Work
Display Type: None
Height: 47 mm
Length: 200 mm
Operating Supply Current: 22 mA
Operating Supply Voltage: 24 V
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 96 mm
Part # Aliases: 667425
Unit Weight: 3.384008 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030890100
ECCN:
3A992