FLUKE-177 ESFP

Fluke
676-177
FLUKE-177 ESFP

Mfr.:

Description:
Digital Multimeters TRMS MULTIMETER W/BACKLIGHT (ENG, SP, FR, POR)

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$493.35 $493.35

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Digital Multimeters
RoHS:  
Accuracy: 0.0009
Brand: Fluke
Capacitance Range: 1 nF to 9.999 mF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Hold: Data Hold
Display Count: 6000
Frequency: 2 Hz to 50 kHz
Number of Digits: 3 1/2 Digit
Product: Multimeters
Product Type: Multimeters
Ranging: Auto, Manual
Resistance Range: 100 mOhms to 50 MOhms
Factory Pack Quantity: 5
Subcategory: Test Equipment
True RMS: True RMS
Type: Hand Held
Voltage Range: 100 uV to 1 kV
Part # Aliases: 1564560
Unit Weight: 1 lb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030320000
CAHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
TARIC:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
EAR99