FLUKE-113

Fluke
676-113
FLUKE-113

Mfr.:

Description:
Digital Multimeters UTILITY MULTIMETER

In Stock: 34

Stock:
34 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$179.00 $179.00

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Digital Multimeters
RoHS:  
Multimeters
Hand Held
0.04
3 3/4 Digit
6 V to 600 V
600 Ohms to 60 kOhms
1 nF to 9.999 mF
6000
45 Hz to 1 kHz
Auto, Manual
True RMS
No Data Hold
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 3078875
Unit Weight: 1.463 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992

110 Multimeters

Fluke 110 Multimeters are ideal for utility, electrical, field service technicians, HVAC systems, and electricians. The Fluke 113 multimeter is designed for basic electrical tests and features the VCHEK™ LoZ low impedance measurement function that simultaneously tests for voltage and continuity. The 114 model is a compact true-rms meter for electrical troubleshooting and uses LoZ technology to prevent false readings from ghost voltage. The Fluke 115 offers current measurement, a 6000-count display, and a bar graph. The 116 multimeter is specifically designed for HVAC professionals to troubleshoot heating, ventilation, and air condition equipment. The 116 unit also has a built-in thermometer and a microamps feature that tests for problems with flame sensors. The Fluke 117 has VoltAlert™ technology for non-contact voltage detection and is ideal for demanding settings like commercial buildings, hospitals, and schools.