R80P

Orion Fans
670-R80P
R80P

Mfr.:

Description:
Fan Accessories Retainer, 80mm, for GRM80 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:
50 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$1.28 $12.80
$1.26 $31.50
$1.23 $123.00
$1.13 $282.50
$1.09 $545.00
$1.04 $1,040.00
$1.03 $2,575.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Accessories
83.5 mm
83.5 mm
GRM80
Brand: Orion Fans
For Use With: OD8015, OD8020, OD8025, OD8038, OA825, OA80 Series
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 0.514365 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414901080
CNHTS:
8414909090
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.