OA254LFG111T

Orion Fans
670-OA254LFG111T
OA254LFG111T

Mfr.:

Description:
AC Fans Louvered Filter Fan Snap-On Guard Kit with 172mm Fan, 320x122.5mm, 115VAC, IP54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.19 $130.19
$112.92 $1,129.20
$104.32 $2,608.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
RoHS:  
Louvered Filter Fan Kit
320 mm
110 mm
320 mm
115 VAC
547 CFM (15.5 m3/min)
Ball
55 dBA
1650 RPM
33 W
Quick Connect Terminal
IP54
OA254LFG
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Packaging: Bulk
Pressure Type: 0.39 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 6.100 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596595
CNHTS:
8421399090
CAHTS:
8414590099
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Louvered Filter Fan Kits

Orion Fans Louvered Filter (LF) Fan Kits are cost-effective filter fan kits that include a louvered fan guard, filter, fan, metal guard, and hardware. Slide and hinged guard LF Fan Kit versions provide an easier, faster way to access and change filters. The heavy-duty louvered filtered guards keep dust, dirt, and moisture out of enclosures. Louvered filter fans kits not only offer superior protection from the elements, but also simplify installation, reduce maintenance, and lessen the total cost of operation. The Orion louvered guards also feature UV protection as standard.