OA205AP-11-1TB1869K

Orion Fans
670-OA205A111TB1869K
OA205AP-11-1TB1869K

Mfr.:

Description:
AC Fans Axial Fan, 205x205x72mm, 115VAC, 590CFM, 80W, 67.4dBA, Ball, Terminal, IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
19 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$143.19 $1,431.90
$137.15 $4,114.50

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
RoHS:  
Axial
205 mm
72 mm
205 mm
115 VAC
590 CFM (16.7 m3/min)
Ball
67.4 dBA
3000 RPM
80 W
Aluminum
Quick Connect Terminal
IP69K
OA205AP-IP69K
Brand: Orion Fans
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.86 in H2O
Product Type: AC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 5.180 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
CAHTS:
8414590091
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP69K-Rated AC Fans

Orion Fans IP69K-Rated AC Fans are designed for heavy wash-down and high-temperature applications. The IP69K rating protects the fan from damage to the electronics during washdown procedures and ensures no contaminants will enter the fan motor. These fans were rigorously spray-tested with 80°C water every 30 seconds with the spray nozzle being 4" to 6" away. They feature a dual ball bearing system design and are available in 180mm to 280mm frames made from PBT, UL94V-0 diecast aluminum. Typical applications for Orion Fans IP69K-Rated AC Fans include food and beverage, medical equipment, pharmaceutical devices, networking and telecom, and marine.

IP69K-Rated AC & DC Fans

Orion Fans IP69K-Rated AC and DC Fans are an optimal solution for applications where fans may be exposed to contaminants, sanitation washdowns, and extreme temperatures. The IP69 rating ensures the fans can withstand high-temperature and high-pressure washdown environments. The "K" on the rating denotes the specific degree of protection for use in road vehicles as per ISO 20653. Special functions include a tachometer, alarm, PWM, thermal speed control, and more. Orion Fans IP69K-Rated AC and DC Fans are ideal for applications such as oil and gas, appliances, industrial, automation, renewable energy, and more.