TL5902/T

Tadiran Batteries
667-TL5902T
TL5902/T

Mfr.:

Description:
Electronic Battery 1/2AA 1.2Ah SLDR TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Tadiran Batteries
Product Category: Electronic Battery
Shipping Restrictions:
 Available in USA only.
 This product may require additional documentation to export from the United States.
RoHS:
Non-Rechargeable
1/2AA
3.6 V
1.2 Ah
Lithium Thionyl Chloride (LiSOCl2)
Solder Tab
25 mm
14.5 mm
- 55 C
+ 85 C
Tray
Brand: Tadiran Batteries
Product Type: Electronic Battery
Series: TL-5902
Factory Pack Quantity: 540
Subcategory: Battery
Unit Weight: 0.324520 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NON COIN-CELL LITHIUM BATTERIES



Due to new regulations governing the shipment of lithium
batteries, Mouser Electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-0803-20

Compliance Codes
USHTS:
8506500090
ECCN:
3A001.e.1.a
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lithium Thionyl Chloride Batteries

Tadiran Lithium Thionyl Chloride Batteries are designed to provide high performance power in less space. These lithium thionyl chloride (Li/SOCl2) cells feature greater energy density, up to 710Wh/Kg and 1420Wh/I. Tadiran Li/SOCl2 have an open circuit voltage of 3.67V, an operating voltage of up to 3.6V, and -55°C to +125°C operating temperature range.

In Stock: 631

Stock:
631 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$7.12 $7.12
$6.13 $61.30
$6.04 $151.00
$5.10 $255.00
$4.79 $479.00
$4.61 $1,152.50
$4.60 $2,484.00