TL-5155/P

Tadiran Batteries
667-TL5155P
TL-5155/P

Mfr.:

Description:
Electronic Battery 2/3AA 1.45Ah AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only.
This product may require additional documentation to export from the United States.

In Stock: 181

Stock:
181 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.86 $6.86
$5.70 $57.00
$5.26 $131.50
$4.97 $248.50
$4.72 $472.00
$4.38 $1,095.00
$4.22 $2,110.00
$4.09 $4,090.00

Product Attribute Attribute Value Select Attribute
Tadiran Batteries
Product Category: Electronic Battery
Shipping Restrictions:
 Available in USA only.
 This product may require additional documentation to export from the United States.
RoHS:
Non-Rechargeable
2/3AA
3.6 V
1.45 Ah
Lithium Thionyl Chloride (LiSOCl2)
Axial
33.5 mm
14.5 mm
Tray
Brand: Tadiran Batteries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Product Type: Electronic Battery
Factory Pack Quantity: 250
Subcategory: Battery
Unit Weight: 0.437397 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NON COIN-CELL LITHIUM BATTERIES



Due to new regulations governing the shipment of lithium
batteries, Mouser Electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-0803-20

USHTS:
8506500090
ECCN:
3A001.e.1.a

Lithium Thionyl Chloride Batteries

Tadiran Lithium Thionyl Chloride Batteries are designed to provide high performance power in less space. These lithium thionyl chloride (Li/SOCl2) cells feature greater energy density, up to 710Wh/Kg and 1420Wh/I. Tadiran Li/SOCl2 have an open circuit voltage of 3.67V, an operating voltage of up to 3.6V, and -55°C to +125°C operating temperature range.