EEU-FS1A331

Panasonic Industry
667-EEU-FS1A331
EEU-FS1A331

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 330uF 5000H 6.3x11.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
10 VDC
6.3 mm
11.2 mm
2.5 mm
Low ESR Electrolytic Capacitors
5000 Hour
20 %
455 mA
130 mOhms
- 40 C
+ 105 C
Straight
Radial
FS
Bulk
Brand: Panasonic Industry
Dissipation Factor DF: 0.19
Leakage Current: 33 uA
Package / Case: 6.3 mm x 11.2 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors
Unit Weight: 0.022928 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FS Radial Lead Type A Aluminum Electrolytic Caps

Panasonic FS Series Radial Lead Type A Aluminum Electrolytic Capacitors offer extremely high capacitance, long life, and a low ESR in a significantly smaller case size. The components range in capacitance values from 27µF to 10,000µF with a ±20% tolerance. The capacitors feature a rated voltage range of 6.3VDC to 100VDC, a temperature range of -40°C to +105°C, and have an endurance of 105°C at 5000 hours to 10,000 hours. Panasonic FS Series provides space reduction and allows for a reduced number of capacitors on the board. The components are Halogen-Free and RoHS Compliant.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,895
Expected 10/15/2026
2,000
Expected 11/12/2026
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.48 $0.48
$0.316 $3.16
$0.197 $19.70
$0.193 $115.80

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.48
Min:
1

Similar Products